337-032-556-802

Heilind Number:EDA337-032-556-802
Manufacturer:EDAC
Manufacturer Number:337-032-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Offering 32 positions, this connector allows for seamless board-to-board connections in any electronic setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solution with this essential component.