337-032-556-803

Heilind Number:EDA337-032-556-803
Manufacturer:EDAC
Manufacturer Number:337-032-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-803

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and reliable connections. With two rows of 32 positions each, it offers ample room for efficient signal transfer. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Engineered for versatility, it features a straight mount orientation, seamlessly integrating into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Elevate your connectivity solutions with this essential component.