337-032-556-807

Heilind Number:EDA337-032-556-807
Manufacturer:EDAC
Manufacturer Number:337-032-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-807

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in your PCB setups, this connector boasts a vibrant green hue for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows for enhanced versatility, its Copper Alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the 32 positions cater to multiple connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a reliable choice for your electronic projects. Upgrade your connectivity with this essential component.