337-032-556-808

Heilind Number:EDA337-032-556-808
Manufacturer:EDAC
Manufacturer Number:337-032-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color that stands out on your board. With a 3A amperage rating, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional safety and longevity. This connector boasts two rows with 32 positions, allowing for seamless integration onto your board. Crafted from Copper Alloy, the contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide optimal connectivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component.