337-032-556-812

Heilind Number:EDA337-032-556-812
Manufacturer:EDAC
Manufacturer Number:337-032-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-812

Detailed Description

Enhance your PCB connection with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for reliability and durability. With a double row layout and 32 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation further simplifies installation, making it a must-have for your PCB projects. Elevate your connectivity solutions with this essential component.