337-032-556-858

Heilind Number:EDA337-032-556-858
Manufacturer:EDAC
Manufacturer Number:337-032-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in diverse operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable data transmission. Featuring two rows and 32 positions, it offers ample connectivity options for your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Trust in this connector for efficient board-to-board connections in your projects.