337-032-556-868

Heilind Number:EDA337-032-556-868
Manufacturer:EDAC
Manufacturer Number:337-032-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-868

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance in electronic applications. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a dual-row design and 32 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C. Whether for industrial, commercial, or residential use, this Card Edge Connector is a versatile and essential component for your electronic projects.