337-032-556-878

Heilind Number:EDA337-032-556-878
Manufacturer:EDAC
Manufacturer Number:337-032-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 32 positions across 2 rows, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing guarantee efficient signal transfer, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of industrial applications. Upgrade your setup with this essential component for seamless and secure electronic connections.