337-032-558-102

Heilind Number:EDA337-032-558-102
Manufacturer:EDAC
Manufacturer Number:337-032-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting durability and optimal conductivity. With a single row layout and 32 positions, it provides ample connectivity options for your applications. The right-angle mount orientation and .156-inch pitch make it ideal for seamless integration into your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your PCB assembly with this essential connector for seamless board-to-board connections.