337-032-558-103

Heilind Number:EDA337-032-558-103
Manufacturer:EDAC
Manufacturer Number:337-032-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector ensures optimal performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. With a single row layout, it offers 32 positions at a .156-inch pitch and .2-inch row spacing, facilitating efficient board-to-board connections. Its right-angle mount orientation caters to diverse installation needs, while an operating temperature range of -40 to 105°C ensures stability in varying environmental conditions. Elevate your electronic assemblies with this essential component.