337-032-558-108

Heilind Number:EDA337-032-558-108
Manufacturer:EDAC
Manufacturer Number:337-032-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power and data transmission. The single-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration onto your PCB. Boasting 32 positions, it provides ample connectivity options for your applications. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for use in a range of electronic devices, this Card Edge Connector is a must-have for any design project.