337-032-558-158

Heilind Number:EDA337-032-558-158
Manufacturer:EDAC
Manufacturer Number:337-032-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Boasting a single row with 32 positions, it ensures reliable data transmission with a 3A amperage capacity. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Ideal for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.