337-032-558-168

Heilind Number:EDA337-032-558-168
Manufacturer:EDAC
Manufacturer Number:337-032-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing is not only visually appealing but also crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 32 positions, this connector offers ample space for efficient signal transmission. The contact material, made of copper alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Its right-angle mount orientation further streamlines PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.