337-032-558-202

Heilind Number:EDA337-032-558-202
Manufacturer:EDAC
Manufacturer Number:337-032-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features 32 positions across two rows, ensuring efficient data transfer. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees both durability and reliable performance. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.