337-032-558-203

Heilind Number:EDA337-032-558-203
Manufacturer:EDAC
Manufacturer Number:337-032-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and features two rows of 32 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity and reliability in any application. With a copper alloy contact material, it guarantees secure and stable connections. Its right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing further optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial environments. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.