337-032-558-204

Heilind Number:EDA337-032-558-204
Manufacturer:EDAC
Manufacturer Number:337-032-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a total of 32 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and the right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic applications. Upgrade your connectivity with this essential component.