337-032-558-207

Heilind Number:EDA337-032-558-207
Manufacturer:EDAC
Manufacturer Number:337-032-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any application. Featuring two rows of copper alloy contacts, each pitch and row spacing meticulously engineered at .156 and .2 inches respectively, for seamless integration. Boasting 32 positions, it offers ample connectivity options, while the right-angle mount orientation facilitates easy installation. Operable within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Elevate your PCB connections with this essential component.