337-032-558-212

Heilind Number:EDA337-032-558-212
Manufacturer:EDAC
Manufacturer Number:337-032-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-212

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and compliance with safety standards. With a dual-row layout and 32 positions, it provides ample space for efficient data transmission. Crafted from copper alloy, the contacts offer reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. The right-angle mount orientation further enhances versatility in assembly. Elevate your connectivity solutions with this high-performance connector.