337-032-558-258

Heilind Number:EDA337-032-558-258
Manufacturer:EDAC
Manufacturer Number:337-032-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also offers reliable functionality. With an amperage of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts provide secure and stable connections, with a pitch of .156 inches and row spacing of .2 inches for easy installation. With 32 positions, it allows for multiple connections on your PCB. Designed for right-angle mounting, it offers versatility in assembly. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Ideal for use in electronics, this connector is a vital component in ensuring seamless connectivity on your PCB. Elevate your device's performance with this essential connector.