337-032-558-268

Heilind Number:EDA337-032-558-268
Manufacturer:EDAC
Manufacturer Number:337-032-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-268

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, it offers reliable power transmission for your PCB applications. Its dual-row layout with 32 positions ensures ample connectivity options, while the copper alloy contacts guarantee secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup, with a convenient right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial environments. Upgrade your connectivity solutions with this essential component.