337-032-558-603

Heilind Number:EDA337-032-558-603
Manufacturer:EDAC
Manufacturer Number:337-032-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-603

Detailed Description

Enhance connectivity in your PCB design with this Card Edge Connector. Featuring a sleek green housing made from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures efficient transmission of signals. The 32 positions and right-angle mount orientation make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Trust in its performance for seamless board-to-board connectivity.