337-032-558-607

Heilind Number:EDA337-032-558-607
Manufacturer:EDAC
Manufacturer Number:337-032-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-607

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This green connector boasts a single row of 32 positions, featuring durable copper alloy contacts for reliable conductivity. Crafted from UL 94V-0 thermoplastic polyester, it guarantees robust performance even in demanding environments. With a pitch and row spacing of .156 and .2 inches respectively, it ensures precise alignment on your board. The right-angle mount orientation offers flexibility in installation, while its 3A amperage rating accommodates various power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.