337-032-558-608

Heilind Number:EDA337-032-558-608
Manufacturer:EDAC
Manufacturer Number:337-032-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. With a robust amperage rating of 3A, it reliably powers your connections. Featuring a single row design with 32 positions, it offers ample space for seamless data transfer. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, its right-angle mount orientation saves valuable space within your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project.