337-032-558-658

Heilind Number:EDA337-032-558-658
Manufacturer:EDAC
Manufacturer Number:337-032-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-658

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking shade of green. Designed for optimal performance, it boasts a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing. With a single row featuring 32 positions, it offers seamless integration for your circuitry. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. A crucial component in any setup, it guarantees secure and efficient board-to-board connections. Elevate your device's performance with this essential connector.