337-032-558-668

Heilind Number:EDA337-032-558-668
Manufacturer:EDAC
Manufacturer Number:337-032-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-668

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 32 positions, ensuring seamless board-to-board PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Its right-angle mount orientation further facilitates installation, making it ideal for various applications in the electronics industry. Trust in our connector to deliver consistent performance and durability for your connectivity needs.