337-032-558-802

Heilind Number:EDA337-032-558-802
Manufacturer:EDAC
Manufacturer Number:337-032-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color that stands out on your circuit board. With a 3A amperage rating, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Boasting two rows and 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. The right-angle mount orientation adds versatility to your design. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component.