337-032-558-803

Heilind Number:EDA337-032-558-803
Manufacturer:EDAC
Manufacturer Number:337-032-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-803

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both performance and aesthetics. With a dual-row design and 32 positions, it allows for efficient signal transmission in various applications. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore the full range of our connectors in the Products category for comprehensive solutions to your connectivity needs.