337-032-558-804

Heilind Number:EDA337-032-558-804
Manufacturer:EDAC
Manufacturer Number:337-032-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and a housing made of UL 94V-0 Thermoplastic Polyester for optimum safety. With two rows of 32 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation provides versatility in installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it guarantees exceptional performance even in demanding environments. Upgrade your connectivity solutions with this essential component.