337-032-558-807

Heilind Number:EDA337-032-558-807
Manufacturer:EDAC
Manufacturer Number:337-032-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-807

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts, each pitch perfectly spaced at .156 inches, it offers seamless integration onto your PCB boards. The right-angle mount orientation and 32 positions make it versatile for various applications. Operable in a wide temperature range from -40 to 105 °C, this connector ensures reliable function even in demanding environments. Explore the possibilities and elevate your connectivity solutions with this essential component.