337-032-558-808

Heilind Number:EDA337-032-558-808
Manufacturer:EDAC
Manufacturer Number:337-032-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a double-row design with 32 positions, it ensures efficient data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your circuit boards with this essential component for seamless connectivity.