337-032-558-812

Heilind Number:EDA337-032-558-812
Manufacturer:EDAC
Manufacturer Number:337-032-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-812

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing material. With a high amperage rating of 3 A, it ensures reliable power transmission. The connector's two rows of Copper Alloy contacts, spaced at .156 inches, provide secure and efficient connections. Offering 32 positions and a right-angle mount orientation, it is versatile for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding environments. Trust in its quality for seamless board-to-board connections in your electronic systems.