337-032-558-868

Heilind Number:EDA337-032-558-868
Manufacturer:EDAC
Manufacturer Number:337-032-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-868

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery up to 3 A. With two rows and 32 positions, it offers ample connectivity options for your circuit board. The right angle mount orientation allows for easy installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our quality products for seamless board-to-board connections.