337-032-558-878

Heilind Number:EDA337-032-558-878
Manufacturer:EDAC
Manufacturer Number:337-032-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-558-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission, while its dual-row design and 32 positions offer ample connectivity options. The .156 inch pitch and .2 inch row spacing provide precise alignment on your PCB, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your devices today with this essential component.