337-032-559-101

Heilind Number:EDA337-032-559-101
Manufacturer:EDAC
Manufacturer Number:337-032-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row of 32 copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Elevate your PCB assembly with this essential component.