337-032-559-104

Heilind Number:EDA337-032-559-104
Manufacturer:EDAC
Manufacturer Number:337-032-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-104

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also guarantees efficient performance. With an amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The single-row design with 32 positions allows for seamless integration on your circuit board. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. The .156-inch pitch and .2-inch row spacing enable easy installation. Its right-angle mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.