337-032-559-107

Heilind Number:EDA337-032-559-107
Manufacturer:EDAC
Manufacturer Number:337-032-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Its single row design, featuring 32 positions and a pitch of .156 inches, ensures efficient signal transmission in a compact space. The contact material, made of durable Copper Alloy, guarantees long-lasting conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.