337-032-559-108

Heilind Number:EDA337-032-559-108
Manufacturer:EDAC
Manufacturer Number:337-032-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assembly. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 32 positions, it offers ample space for your connections. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation facilitates easy installation on your board, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in our Connector to deliver superior performance in your electronic applications.