337-032-559-112

Heilind Number:EDA337-032-559-112
Manufacturer:EDAC
Manufacturer Number:337-032-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-112

Detailed Description

Enhance your PCB connections with this Card Edge Connector in vibrant green. Engineered for optimal performance, it boasts a current rating of 3 A and features a single row design with 32 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durable housing for reliable operation. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a right-angle mount orientation, it fits perfectly onto your board, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.