337-032-559-158

Heilind Number:EDA337-032-559-158
Manufacturer:EDAC
Manufacturer Number:337-032-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with a 3 A amperage. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row and 32 positions, it provides seamless integration for your circuit boards. The Copper Alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing optimize connectivity. Designed for right-angle mounting, it's perfect for compact installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB connections with this essential component.