337-032-559-168

Heilind Number:EDA337-032-559-168
Manufacturer:EDAC
Manufacturer Number:337-032-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic projects. Its vibrant Green color adds a touch of distinction, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a single row layout and 32 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its Right Angle mount orientation offers versatility in installation. Upgrade your setup with this essential component.