337-032-559-202

Heilind Number:EDA337-032-559-202
Manufacturer:EDAC
Manufacturer Number:337-032-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at 3A. The right-angle mount orientation and 32 positions make it versatile for various board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Add this essential component to your toolkit today.