337-032-559-203

Heilind Number:EDA337-032-559-203
Manufacturer:EDAC
Manufacturer Number:337-032-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum functionality, this connector boasts a vibrant green color and is engineered to deliver exceptional results. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable and secure connections. Featuring two rows and a pitch of .156 inches, it offers seamless integration onto your board. With a total of 32 positions, it provides ample room for your components. Its right-angle mount orientation allows for flexible installation options, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.