337-032-559-204

Heilind Number:EDA337-032-559-204
Manufacturer:EDAC
Manufacturer Number:337-032-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable performance even in demanding environments. The precise .156-inch pitch and .2-inch row spacing accommodate 32 positions, offering ample room for your connections. Its right-angle mount orientation adds flexibility to your setup, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Elevate your connectivity game with this essential component, perfect for a wide range of applications.