337-032-559-207

Heilind Number:EDA337-032-559-207
Manufacturer:EDAC
Manufacturer Number:337-032-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-207

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a crucial component for secure and efficient PCB assembly. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each offering 32 positions at a pitch of .156 inches, it ensures reliable connectivity for your electronic devices. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector to streamline your board-to-board connections with precision and durability. Explore our full range of connectors to meet all your PCB assembly needs.