337-032-559-208

Heilind Number:EDA337-032-559-208
Manufacturer:EDAC
Manufacturer Number:337-032-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green hue. With two rows and 32 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable and efficient transmission, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Trust in its exceptional performance for seamless board-to-board connections in a wide range of applications. Elevate your electronic designs with this essential component.