337-032-559-212

Heilind Number:EDA337-032-559-212
Manufacturer:EDAC
Manufacturer Number:337-032-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a 2-row layout with 32 positions, ensuring seamless board-to-board connection. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it can handle a current of up to 3 A, making it suitable for various applications. Its right-angle mount orientation offers versatility in installation. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is a reliable choice for your electronic projects. Explore its capabilities in our Connectors category.