337-032-559-258

Heilind Number:EDA337-032-559-258
Manufacturer:EDAC
Manufacturer Number:337-032-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-258

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Sporting a sleek green design, this component offers seamless power transfer with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 32 positions, it provides ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the realm of PCB connectivity. Upgrade your systems with this essential component for efficient and reliable performance.