337-032-559-602

Heilind Number:EDA337-032-559-602
Manufacturer:EDAC
Manufacturer Number:337-032-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable conductivity, rated for an amperage of 3 A. The single-row design with 32 positions and a pitch of .156 inches guarantees precise alignment and secure attachment. With a right-angle mount orientation, it effortlessly fits into your PCB layout, offering flexibility in assembly. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various applications, making it a must-have in your inventory. Explore our range of high-quality connectors for efficient and dependable circuit connections.