337-032-559-603

Heilind Number:EDA337-032-559-603
Manufacturer:EDAC
Manufacturer Number:337-032-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-603

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With one row and 32 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and .156-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for efficient organization. Its right-angle mount orientation provides flexibility in installation, catering to various board layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore its capabilities in our extensive range of board-to-board PCB connectors.