337-032-559-607

Heilind Number:EDA337-032-559-607
Manufacturer:EDAC
Manufacturer Number:337-032-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-559-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector boasts a single row design with a total of 32 positions, ensuring seamless integration into your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in demanding environments. The copper alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right angle mount orientation further enhances flexibility in installation. Trust in this essential component for efficient board-to-board connectivity in your projects.